2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7T0R007E

DigiKey Part Number
13-PA2512FKE7T0R007ETR-ND - Tape & Reel (TR)
13-PA2512FKE7T0R007ECT-ND - Cut Tape (CT)
13-PA2512FKE7T0R007EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7T0R007E
Description
RES 0.007 OHM 1% 3W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
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
In-Stock: 7,696
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.95000$8.95
10$5.85400$58.54
25$5.00880$125.22
50$4.47820$223.91
100$4.02750$402.75
250$3.53336$883.34
500$3.22364$1,611.82
1,000$2.96056$2,960.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.54720$10,188.80
8,000$2.38591$19,087.28
12,000$2.30310$27,637.20
20,000$2.23723$44,744.60
Manufacturers Standard Package