
PA1206FRF470R025L | |
---|---|
DigiKey Part Number | 13-PA1206FRF470R025LTR-ND - Tape & Reel (TR) 13-PA1206FRF470R025LCT-ND - Cut Tape (CT) 13-PA1206FRF470R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRF470R025L |
Description | RES 0.025 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.83500 | $38.35 |
25 | $3.26480 | $81.62 |
50 | $2.91000 | $145.50 |
100 | $2.60620 | $260.62 |
250 | $2.27312 | $568.28 |
500 | $2.06490 | $1,032.45 |
1,000 | $1.88787 | $1,887.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.60954 | $6,438.16 |
8,000 | $1.50095 | $12,007.60 |
12,000 | $1.44518 | $17,342.16 |
20,000 | $1.38210 | $27,642.00 |
28,000 | $1.34646 | $37,700.88 |