PA2010-K-070RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRF470R01L

DigiKey Part Number
13-PA1206FRF470R01LTR-ND - Tape & Reel (TR)
13-PA1206FRF470R01LCT-ND - Cut Tape (CT)
13-PA1206FRF470R01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRF470R01L
Description
RES 0.01 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.93000$5.93
10$3.84400$38.44
25$3.27320$81.83
50$2.91740$145.87
100$2.61280$261.28
250$2.27896$569.74
500$2.07018$1,035.09
1,000$1.89270$1,892.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.61366$6,454.64
8,000$1.50479$12,038.32
12,000$1.44888$17,386.56
20,000$1.38564$27,712.80
28,000$1.34990$37,797.20
Manufacturers Standard Package