
PA1206FRE472U5Z | |
---|---|
DigiKey Part Number | 13-PA1206FRE472U5ZTR-ND - Tape & Reel (TR) 13-PA1206FRE472U5ZCT-ND - Cut Tape (CT) 13-PA1206FRE472U5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE472U5Z |
Description | RES 0.0025 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $4.03200 | $40.32 |
25 | $3.43880 | $85.97 |
50 | $3.06440 | $153.22 |
100 | $2.74660 | $274.66 |
250 | $2.39728 | $599.32 |
500 | $2.17870 | $1,089.35 |
1,000 | $1.99297 | $1,992.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.70103 | $6,804.12 |
8,000 | $1.58714 | $12,697.12 |
12,000 | $1.52864 | $18,343.68 |
20,000 | $1.46247 | $29,249.40 |
28,000 | $1.43164 | $40,085.92 |