1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1206FRE472U5Z

DigiKey Part Number
13-PA1206FRE472U5ZTR-ND - Tape & Reel (TR)
13-PA1206FRE472U5ZCT-ND - Cut Tape (CT)
13-PA1206FRE472U5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1206FRE472U5Z
Description
RES 0.0025 OHM 1% 1W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.24000$6.24
10$4.03200$40.32
25$3.43880$85.97
50$3.06440$153.22
100$2.74660$274.66
250$2.39728$599.32
500$2.17870$1,089.35
1,000$1.99297$1,992.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70103$6,804.12
8,000$1.58714$12,697.12
12,000$1.52864$18,343.68
20,000$1.46247$29,249.40
28,000$1.43164$40,085.92
Manufacturers Standard Package