
RE0201BRE07150RL | |
---|---|
DigiKey Part Number | 13-RE0201BRE07150RLTR-ND - Tape & Reel (TR) 13-RE0201BRE07150RLCT-ND - Cut Tape (CT) 13-RE0201BRE07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE07150RL |
Description | RES 150 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.05300 | $20.53 |
25 | $1.70480 | $42.62 |
50 | $1.50260 | $75.13 |
100 | $1.34410 | $134.41 |
250 | $1.18336 | $295.84 |
500 | $1.09042 | $545.21 |
1,000 | $1.01644 | $1,016.44 |
5,000 | $0.89809 | $4,490.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.86353 | $8,635.30 |
20,000 | $0.83601 | $16,720.20 |
30,000 | $0.82259 | $24,677.70 |
50,000 | $0.80804 | $40,402.00 |
70,000 | $0.79970 | $55,979.00 |
100,000 | $0.79182 | $79,182.00 |