
PA1206DRF470R005L | |
|---|---|
DigiKey Part Number | 13-PA1206DRF470R005LTR-ND - Tape & Reel (TR) 13-PA1206DRF470R005LCT-ND - Cut Tape (CT) 13-PA1206DRF470R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206DRF470R005L |
Description | RES 0.005 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 10 | $7.44000 | $74.40 |
| 25 | $6.38640 | $159.66 |
| 50 | $5.72220 | $286.11 |
| 100 | $5.15730 | $515.73 |
| 250 | $4.53828 | $1,134.57 |
| 500 | $4.15120 | $2,075.60 |
| 1,000 | $3.82218 | $3,822.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.30525 | $13,221.00 |
| 8,000 | $3.10361 | $24,828.88 |
| 12,000 | $3.00008 | $36,000.96 |
| 20,000 | $2.97959 | $59,591.80 |

