PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRF870R005L

DigiKey Part Number
13-PA0805FRF870R005LTR-ND - Tape & Reel (TR)
13-PA0805FRF870R005LCT-ND - Cut Tape (CT)
13-PA0805FRF870R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRF870R005L
Description
RES 0.005 OHM 1% 1W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.20200$12.02
25$1.01080$25.27
50$0.89080$44.54
100$0.79030$79.03
250$0.67932$169.83
500$0.60982$304.91
1,000$0.55089$550.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.44568$2,228.40
10,000$0.41128$4,112.80
15,000$0.39360$5,904.00
25,000$0.37361$9,340.25
35,000$0.36170$12,659.50
50,000$0.35006$17,503.00
60,000$0.34448$20,668.80
120,000$0.32918$39,501.60
Manufacturers Standard Package