PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805FRE470R008L

DigiKey Part Number
13-PA0805FRE470R008LTR-ND - Tape & Reel (TR)
13-PA0805FRE470R008LCT-ND - Cut Tape (CT)
13-PA0805FRE470R008LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805FRE470R008L
Description
RES 0.008 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$4.12200$41.22
25$3.51440$87.86
50$3.13160$156.58
100$2.80730$280.73
250$2.45116$612.79
500$2.22814$1,114.07
1,000$2.03863$2,038.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.70130$8,506.50
10,000$1.59105$15,910.50
15,000$1.53443$23,016.45
25,000$1.47040$36,760.00
35,000$1.46878$51,407.30
Manufacturers Standard Package