PA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0805-R-470RL

DigiKey Part Number
YAG5758TR-ND - Tape & Reel (TR)
YAG5758CT-ND - Cut Tape (CT)
YAG5758DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0805-R-470RL
Description
RES 0 OHM JUMPER 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PA0805-R-470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,264
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.64000$12.64
10$8.31000$83.10
25$7.13720$178.43
50$6.40120$320.06
100$5.77640$577.64
250$5.09116$1,272.79
500$4.66238$2,331.19
1,000$4.29797$4,297.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.96458$14,822.90
10,000$2.78713$27,871.30
15,000$2.70658$40,598.70
Manufacturers Standard Package