CRSM PT0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0603FRL7W0R002L

DigiKey Part Number
13-PA0603FRL7W0R002LTR-ND - Tape & Reel (TR)
13-PA0603FRL7W0R002LCT-ND - Cut Tape (CT)
13-PA0603FRL7W0R002LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0603FRL7W0R002L
Description
RES 0.002 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,203
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.13500$21.35
25$1.80640$45.16
50$1.60280$80.14
100$1.42790$142.79
250$1.23592$308.98
500$1.11604$558.02
1,000$1.01406$1,014.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.83240$4,162.00
10,000$0.77301$7,730.10
15,000$0.74251$11,137.65
25,000$0.70800$17,700.00
35,000$0.68745$24,060.75
50,000$0.66736$33,368.00
60,000$0.66383$39,829.80
Manufacturers Standard Package