
P6SMB62CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB62CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB62CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB62CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA/TR7 |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.92400 | $19.24 |
| 100 | $1.20940 | $120.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.83020 | $415.10 |
| 1,000 | $0.73665 | $736.65 |
| 1,500 | $0.68885 | $1,033.27 |
| 2,500 | $0.63506 | $1,587.65 |
| 3,500 | $0.60318 | $2,111.13 |
| 5,000 | $0.57213 | $2,860.65 |

