
P6SMB56CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB56CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB56CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB56CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA/TR13 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77V |
Mfr | Current - Peak Pulse (10/1000µs) 7.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 47.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB56CA/TR7 | YAGEO | 500 | 13-P6SMB56CA/TR7CT-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.02200 | $20.22 |
| 100 | $1.27270 | $127.27 |
| 500 | $0.94514 | $472.57 |
| 1,000 | $0.83925 | $839.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58929 | $1,767.87 |
| 6,000 | $0.53144 | $3,188.64 |
| 9,000 | $0.50194 | $4,517.46 |
| 15,000 | $0.46877 | $7,031.55 |
| 21,000 | $0.44912 | $9,431.52 |
| 30,000 | $0.43002 | $12,900.60 |

