Direct

P6SMB51A/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB51A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB51A/TR7 |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.87510 | $437.55 |
| 1,000 | $0.77701 | $777.01 |
| 1,500 | $0.72700 | $1,090.50 |
| 2,500 | $0.67068 | $1,676.70 |
| 3,500 | $0.63726 | $2,230.41 |
| 5,000 | $0.60476 | $3,023.80 |
| 12,500 | $0.53337 | $6,667.12 |
| 25,000 | $0.48922 | $12,230.50 |
| 50,000 | $0.45209 | $22,604.50 |


