
P6SMB480A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB480A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB480A/TR13CT-ND - Cut Tape (CT) 13-P6SMB480A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB480A/TR13 |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.65090 | $165.09 |
| 500 | $1.23684 | $618.42 |
| 1,000 | $1.10300 | $1,103.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77929 | $2,337.87 |
| 6,000 | $0.70623 | $4,237.38 |
| 9,000 | $0.66897 | $6,020.73 |
| 15,000 | $0.62711 | $9,406.65 |
| 21,000 | $0.60231 | $12,648.51 |
| 30,000 | $0.57820 | $17,346.00 |

