
P6SMB43A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB43A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB43A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB43A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB43A-AT/TR13 |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33350 | $133.35 |
| 500 | $0.99184 | $495.92 |
| 1,000 | $0.88143 | $881.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61954 | $1,858.62 |
| 6,000 | $0.55923 | $3,355.38 |
| 9,000 | $0.52846 | $4,756.14 |
| 15,000 | $0.49387 | $7,408.05 |
| 21,000 | $0.47337 | $9,940.77 |
| 30,000 | $0.45345 | $13,603.50 |

