
P6SMB400CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB400CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB400CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB400CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400CA/TR13 |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86463 | $2,593.89 |
6,000 | $0.78500 | $4,710.00 |
9,000 | $0.74440 | $6,699.60 |
15,000 | $0.69877 | $10,481.55 |
21,000 | $0.67173 | $14,106.33 |
30,000 | $0.64546 | $19,363.80 |
75,000 | $0.58780 | $44,085.00 |