P6SMB400A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.00088
Datasheet
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB400A/TR13

DigiKey Part Number
13-P6SMB400A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB400A/TR13CT-ND - Cut Tape (CT)
13-P6SMB400A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB400A/TR13
Description
TVS DIODE 342VWM 548VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.40100$24.01
100$1.14280$114.28
500$1.06880$534.40
1,000$0.99480$994.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86353$2,590.59
6,000$0.78400$4,704.00
9,000$0.74345$6,691.05
15,000$0.69787$10,468.05
21,000$0.67087$14,088.27
30,000$0.64463$19,338.90
75,000$0.58705$44,028.75
Manufacturers Standard Package