
P6SMB400A/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB400A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB400A/TR13CT-ND - Cut Tape (CT) 13-P6SMB400A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB400A/TR13 |
Description | TVS DIODE 342VWM 548VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.39800 | $23.98 |
100 | $1.14130 | $114.13 |
500 | $1.06744 | $533.72 |
1,000 | $0.99353 | $993.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86243 | $2,587.29 |
6,000 | $0.78300 | $4,698.00 |
9,000 | $0.74250 | $6,682.50 |
15,000 | $0.69698 | $10,454.70 |
21,000 | $0.67002 | $14,070.42 |
30,000 | $0.64381 | $19,314.30 |
75,000 | $0.58630 | $43,972.50 |