
P6SMB350CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB350CA-AT/TR7TR-ND - Tape & Reel (TR) 13-P6SMB350CA-AT/TR7CT-ND - Cut Tape (CT) 13-P6SMB350CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350CA-AT/TR7 |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.88600 | $28.86 |
| 100 | $1.83340 | $183.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.27598 | $637.99 |
| 1,000 | $1.13991 | $1,139.91 |
| 1,500 | $1.07044 | $1,605.66 |
| 2,500 | $0.99234 | $2,480.85 |
| 3,500 | $0.94601 | $3,311.03 |
| 5,000 | $0.90098 | $4,504.90 |


