
P6SMB350A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB350A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB350A/TR13CT-ND - Cut Tape (CT) 13-P6SMB350A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB350A/TR13 |
Description | TVS DIODE 300VWM 482VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.60600 | $26.06 |
| 100 | $1.65090 | $165.09 |
| 500 | $1.23684 | $618.42 |
| 1,000 | $1.10300 | $1,103.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86353 | $2,590.59 |
| 6,000 | $0.78400 | $4,704.00 |
| 9,000 | $0.74345 | $6,691.05 |
| 15,000 | $0.69787 | $10,468.05 |
| 21,000 | $0.67087 | $14,088.27 |
| 30,000 | $0.64463 | $19,338.90 |

