D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB33CA/TR7

DigiKey Part Number
13-P6SMB33CA/TR7TR-ND - Tape & Reel (TR)
13-P6SMB33CA/TR7CT-ND - Cut Tape (CT)
13-P6SMB33CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB33CA/TR7
Description
TVS DIODE 28.2VWM 45.7V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.87700$18.77
100$1.17960$117.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.87622$438.11
1,000$0.77801$778.01
1,500$0.72793$1,091.89
2,500$0.67153$1,678.82
3,500$0.63807$2,233.24
5,000$0.60553$3,027.65
12,500$0.53405$6,675.62
25,000$0.48984$12,246.00
50,000$0.45267$22,633.50
Manufacturers Standard Package