
P6SMB300CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB300CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB300CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB300CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB300CA/TR13 |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
100 | $1.52640 | $152.64 |
500 | $1.14380 | $571.90 |
1,000 | $1.01997 | $1,019.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77928 | $2,337.84 |
6,000 | $0.70624 | $4,237.44 |
9,000 | $0.66900 | $6,021.00 |
15,000 | $0.62714 | $9,407.10 |
21,000 | $0.60234 | $12,649.14 |
30,000 | $0.57824 | $17,347.20 |
75,000 | $0.53585 | $40,188.75 |