D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB27A/TR13

DigiKey Part Number
13-P6SMB27A/TR13TR-ND - Tape & Reel (TR)
13-P6SMB27A/TR13CT-ND - Cut Tape (CT)
13-P6SMB27A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB27A/TR13
Description
TVS DIODE 23.1VWM 37.5V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,310
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.87200$18.72
100$1.17660$117.66
500$0.87398$436.99
1,000$0.77602$776.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58854$1,765.62
6,000$0.53076$3,184.56
9,000$0.50130$4,511.70
15,000$0.46817$7,022.55
21,000$0.44855$9,419.55
30,000$0.42947$12,884.10
75,000$0.38759$29,069.25
150,000$0.37680$56,520.00
Manufacturers Standard Package