P6SMB250A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.61349
Datasheet
344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB250A-AT/TR7

DigiKey Part Number
13-P6SMB250A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB250A-AT/TR7
Description
TVS DIODE 214VWM 344VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
344V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
214V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
344V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.79682$398.41
1,000$0.71708$717.08
1,500$0.67581$1,013.72
2,500$0.62894$1,572.35
3,500$0.60092$2,103.22
5,000$0.57352$2,867.60
12,500$0.51277$6,409.62
25,000$0.47483$11,870.75
50,000$0.44269$22,134.50
Manufacturers Standard Package