
P6SMB24CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB24CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB24CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB24CA/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.87700 | $18.77 |
100 | $1.17960 | $117.96 |
500 | $0.87622 | $438.11 |
1,000 | $0.77801 | $778.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59004 | $1,770.12 |
6,000 | $0.53212 | $3,192.72 |
9,000 | $0.50258 | $4,523.22 |
15,000 | $0.46937 | $7,040.55 |
21,000 | $0.44969 | $9,443.49 |
30,000 | $0.43057 | $12,917.10 |
75,000 | $0.38858 | $29,143.50 |
150,000 | $0.37777 | $56,665.50 |