
P6SMB24A/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB24A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB24A/TR13CT-ND - Cut Tape (CT) 13-P6SMB24A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB24A/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.25100 | $12.51 |
100 | $0.83880 | $83.88 |
500 | $0.64506 | $322.53 |
1,000 | $0.58019 | $580.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58329 | $1,749.87 |
6,000 | $0.53238 | $3,194.28 |
9,000 | $0.50620 | $4,555.80 |
15,000 | $0.47658 | $7,148.70 |
21,000 | $0.45895 | $9,637.95 |
30,000 | $0.44173 | $13,251.90 |
75,000 | $0.41273 | $30,954.75 |