
P6SMB22CA-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB22CA-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB22CA-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB22CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22CA-AT/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68507 | $2,055.21 |
6,000 | $0.61945 | $3,716.70 |
9,000 | $0.58600 | $5,274.00 |
15,000 | $0.54839 | $8,225.85 |
21,000 | $0.52611 | $11,048.31 |
30,000 | $0.50445 | $15,133.50 |
75,000 | $0.45691 | $34,268.25 |
150,000 | $0.43857 | $65,785.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.96200 | $19.62 |
100 | $1.23330 | $123.33 |
500 | $0.91734 | $458.67 |
1,000 | $0.81511 | $815.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |