
P6SMB22A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB22A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB22A/TR13CT-ND - Cut Tape (CT) 13-P6SMB22A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB22A/TR13 |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65221 | $1,956.63 |
| 6,000 | $0.58924 | $3,535.44 |
| 9,000 | $0.55712 | $5,014.08 |
| 15,000 | $0.52101 | $7,815.15 |
| 21,000 | $0.49962 | $10,492.02 |
| 30,000 | $0.47882 | $14,364.60 |
| 75,000 | $0.43318 | $32,488.50 |
| 150,000 | $0.41221 | $61,831.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 100 | $1.17810 | $117.81 |
| 500 | $0.87510 | $437.55 |
| 1,000 | $0.77701 | $777.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |

