27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB20CA-AT/TR7

DigiKey Part Number
13-P6SMB20CA-AT/TR7TR-ND - Tape & Reel (TR)
13-P6SMB20CA-AT/TR7CT-ND - Cut Tape (CT)
13-P6SMB20CA-AT/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB20CA-AT/TR7
Description
TVS DIODE 17.1VWM 27.7V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
22A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.93200$19.32
100$1.21270$121.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.83300$416.50
1,000$0.73911$739.11
1,500$0.69115$1,036.73
2,500$0.63723$1,593.07
3,500$0.60522$2,118.27
5,000$0.57409$2,870.45
Manufacturers Standard Package