
P6SMB20A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB20A-AT/TR13TR-ND - Tape & Reel (TR) 13-P6SMB20A-AT/TR13CT-ND - Cut Tape (CT) 13-P6SMB20A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB20A-AT/TR13 |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.96200 | $19.62 |
100 | $1.23330 | $123.33 |
500 | $0.91734 | $458.67 |
1,000 | $0.81511 | $815.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61875 | $1,856.25 |
6,000 | $0.55851 | $3,351.06 |
9,000 | $0.52778 | $4,750.02 |
15,000 | $0.49323 | $7,398.45 |
21,000 | $0.47277 | $9,928.17 |
30,000 | $0.45287 | $13,586.10 |
75,000 | $0.40920 | $30,690.00 |
150,000 | $0.40135 | $60,202.50 |