
P6SMB180A/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB180A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB180A/TR13CT-ND - Cut Tape (CT) 13-P6SMB180A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB180A/TR13 |
Description | TVS DIODE 154VWM 246VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.74900 | $17.49 |
100 | $1.09620 | $109.62 |
500 | $0.81240 | $406.20 |
1,000 | $0.72068 | $720.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58854 | $1,765.62 |
6,000 | $0.53076 | $3,184.56 |
9,000 | $0.50130 | $4,511.70 |
15,000 | $0.46817 | $7,022.55 |
21,000 | $0.44855 | $9,419.55 |
30,000 | $0.42947 | $12,884.10 |
75,000 | $0.38759 | $29,069.25 |
150,000 | $0.37680 | $56,520.00 |