
P6SMB15CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB15CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB15CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB15CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15CA/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.87200 | $18.72 |
100 | $1.17660 | $117.66 |
500 | $0.87398 | $436.99 |
1,000 | $0.77602 | $776.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65138 | $1,954.14 |
6,000 | $0.58848 | $3,530.88 |
9,000 | $0.55640 | $5,007.60 |
15,000 | $0.52034 | $7,805.10 |
21,000 | $0.49898 | $10,478.58 |
30,000 | $0.47821 | $14,346.30 |
75,000 | $0.43263 | $32,447.25 |
150,000 | $0.42815 | $64,222.50 |