
P6SMB15A/TR7 | |
---|---|
DigiKey Part Number | 13-P6SMB15A/TR7TR-ND - Tape & Reel (TR) 13-P6SMB15A/TR7CT-ND - Cut Tape (CT) 13-P6SMB15A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A/TR7 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.87700 | $18.77 |
100 | $1.17960 | $117.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.87622 | $438.11 |
1,000 | $0.77801 | $778.01 |
1,500 | $0.72793 | $1,091.89 |
2,500 | $0.67153 | $1,678.82 |
3,500 | $0.63807 | $2,233.24 |
5,000 | $0.60553 | $3,027.65 |
12,500 | $0.53405 | $6,675.62 |
25,000 | $0.48984 | $12,246.00 |
50,000 | $0.45267 | $22,633.50 |