30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB22CA-AT/TR13

DigiKey Part Number
13-P6SMB22CA-AT/TR13TR-ND - Tape & Reel (TR)
13-P6SMB22CA-AT/TR13CT-ND - Cut Tape (CT)
13-P6SMB22CA-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB22CA-AT/TR13
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,764
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.68595$2,057.85
6,000$0.62024$3,721.44
9,000$0.58675$5,280.75
15,000$0.54909$8,236.35
21,000$0.52678$11,062.38
30,000$0.50510$15,153.00
75,000$0.45749$34,311.75
150,000$0.43913$65,869.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.12100$21.21
100$1.33350$133.35
500$0.99184$495.92
1,000$0.88143$881.43
Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
* All Digi-Reel orders will add a $55.00 reeling fee.