
P6SMB13CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB13CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB13CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB13CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58255 | $1,747.65 |
| 6,000 | $0.53170 | $3,190.20 |
| 9,000 | $0.50556 | $4,550.04 |
| 15,000 | $0.47598 | $7,139.70 |
| 21,000 | $0.45836 | $9,625.56 |
| 30,000 | $0.44117 | $13,235.10 |
| 75,000 | $0.41221 | $30,915.75 |

