
P6SMB10A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB10A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB10A/TR13CT-ND - Cut Tape (CT) 13-P6SMB10A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10A/TR13 |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 42.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.02200 | $20.22 |
| 100 | $1.27270 | $127.27 |
| 500 | $0.94514 | $472.57 |
| 1,000 | $0.83925 | $839.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58929 | $1,767.87 |
| 6,000 | $0.53144 | $3,188.64 |
| 9,000 | $0.50194 | $4,517.46 |
| 15,000 | $0.46877 | $7,031.55 |
| 21,000 | $0.44912 | $9,431.52 |
| 30,000 | $0.43002 | $12,900.60 |

