
P6SMB100CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB100CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB100CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB100CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100CA/TR13 |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.24800 | $12.48 |
100 | $0.83670 | $83.67 |
500 | $0.64342 | $321.71 |
1,000 | $0.57871 | $578.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58180 | $1,745.40 |
6,000 | $0.53102 | $3,186.12 |
9,000 | $0.50491 | $4,544.19 |
15,000 | $0.47537 | $7,130.55 |
21,000 | $0.45778 | $9,613.38 |
30,000 | $0.44061 | $13,218.30 |
75,000 | $0.41168 | $30,876.00 |