5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

5.0SMDJ12CA/TR7

DigiKey Part Number
13-5.0SMDJ12CA/TR7TR-ND - Tape & Reel (TR)
13-5.0SMDJ12CA/TR7CT-ND - Cut Tape (CT)
13-5.0SMDJ12CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ12CA/TR7
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.9V Clamp 252A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
252A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$5.11500$51.15
100$3.33610$333.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.57102$1,285.51
1,000$2.32445$2,324.45
1,500$2.19869$3,298.03
2,500$2.05732$5,143.30
3,500$1.97357$6,907.49
5,000$1.89218$9,460.90
12,500$1.71348$21,418.50
25,000$1.70789$42,697.25
Manufacturers Standard Package