Direct

P6KE8.2A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE8.2A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE8.2A/TR13 |
Description | TVS DIODE 7.02VWM 12.1V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 50.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 50.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69416 | $2,776.64 |
| 8,000 | $0.63018 | $5,041.44 |
| 12,000 | $0.59756 | $7,170.72 |
| 20,000 | $0.56089 | $11,217.80 |
| 28,000 | $0.53917 | $15,096.76 |
| 40,000 | $0.51806 | $20,722.40 |
| 100,000 | $0.47173 | $47,173.00 |


