
P6KE68CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE68CA/BCT-ND - Cut Tape (CT) 13-P6KE68CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE68CA/B |
Description | TVS DIODE 58.1VWM 92VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.86500 | $8.65 |
| 25 | $0.76040 | $19.01 |
| 100 | $0.64370 | $64.37 |
| 250 | $0.58872 | $147.18 |
| 500 | $0.55544 | $277.72 |
| 1,000 | $0.52802 | $528.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62005 | $1,240.10 |
| 4,000 | $0.58741 | $2,349.64 |
| 6,000 | $0.57110 | $3,426.60 |
| 10,000 | $0.54653 | $5,465.30 |
| 14,000 | $0.54368 | $7,611.52 |
| 20,000 | $0.42679 | $8,535.80 |

