P6KE6.8A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 1,980
Unit Price: $4.02000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,696
Unit Price: $2.79000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.62357
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,840
Unit Price: $2.79000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 20
Unit Price: $1.17000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,736
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,710
Unit Price: $2.71000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.82000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 1,988
Unit Price: $4.35000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $4.19000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,297
Unit Price: $4.11000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 160
Unit Price: $2.13000
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6.8A-AT/TR13

DigiKey Part Number
13-P6KE6.8A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE6.8A-AT/TR13
Description
TVS DIODE 5.8VWM 10.5V DO204AC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77479$3,099.16
8,000$0.71261$5,700.88
12,000$0.68071$8,168.52
20,000$0.64466$12,893.20
28,000$0.62322$17,450.16
40,000$0.61008$24,403.20
Manufacturers Standard Package