P6KE540A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.08032
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.46328
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE540A/B

DigiKey Part Number
13-P6KE540A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE540A/B
Description
TVS DIODE 459VWM 740VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
740V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.17639$2,352.78
4,000$1.08032$4,321.28
6,000$1.03100$6,186.00
10,000$0.97529$9,752.90
14,000$0.94214$13,189.96
20,000$0.90982$18,196.40
50,000$0.90783$45,391.50
Manufacturers Standard Package