P6KE530CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $1.17790
Datasheet
725V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE530CA/TR13

DigiKey Part Number
13-P6KE530CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE530CA/TR13
Description
TVS DIODE 450VWM 725VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
725V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
450V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.18780$4,751.20
8,000$1.08859$8,708.72
12,000$1.03805$12,456.60
20,000$0.98124$19,624.80
28,000$0.94760$26,532.80
40,000$0.91491$36,596.40
Manufacturers Standard Package