Direct

P6KE510CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P6KE510CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE510CA-AT/TR13 |
Description | TVS DIODE 434VWM 698VC DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 698V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE510CA-AT/B | YAGEO | 0 | 13-P6KE510CA-AT/BTB-ND | $1.46516 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35009 | $5,400.36 |
| 8,000 | $1.25253 | $10,020.24 |
| 12,000 | $1.20255 | $14,430.60 |
| 20,000 | $1.18174 | $23,634.80 |


