
P6KE480CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE480CA/BCT-ND - Cut Tape (CT) 13-P6KE480CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE480CA/B |
Description | TVS DIODE 408VWM 658VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.58500 | $35.85 |
| 100 | $2.29790 | $229.79 |
| 500 | $1.74114 | $870.57 |
| 1,000 | $1.56143 | $1,561.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.30570 | $2,611.40 |
| 4,000 | $1.18780 | $4,751.20 |
| 6,000 | $1.12770 | $6,766.20 |
| 10,000 | $1.06015 | $10,601.50 |
| 14,000 | $1.02012 | $14,281.68 |
| 20,000 | $0.98124 | $19,624.80 |

