DO-204AC Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE47A/B

DigiKey Part Number
13-P6KE47A/BCT-ND - Cut Tape (CT)
13-P6KE47A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE47A/B
Description
TVS DIODE 40.2VWM 64.8V DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.7V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.87000$8.70
25$0.76520$19.13
100$0.64780$64.78
250$0.59252$148.13
500$0.55900$279.50
1,000$0.53142$531.42
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.69527$1,390.54
4,000$0.62558$2,502.32
6,000$0.59003$3,540.18
10,000$0.55005$5,500.50
14,000$0.52636$7,369.04
20,000$0.50333$10,066.60
50,000$0.45276$22,638.00
100,000$0.42953$42,953.00
Manufacturers Standard Package