548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400A/B

DigiKey Part Number
13-P6KE400A/BCT-ND - Cut Tape (CT)
13-P6KE400A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE400A/B
Description
TVS DIODE 342VWM 548VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.66900$16.69
25$1.47640$36.91
100$1.26780$126.78
250$1.16812$292.03
500$1.10776$553.88
1,000$1.05819$1,058.19
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.17773$2,355.46
4,000$1.06941$4,277.64
6,000$1.01421$6,085.26
10,000$0.95214$9,521.40
14,000$0.91538$12,815.32
20,000$0.87965$17,593.00
Manufacturers Standard Package