
1.5KE16CA/B | |
---|---|
DigiKey Part Number | 13-1.5KE16CA/BCT-ND - Cut Tape (CT) 13-1.5KE16CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE16CA/B |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.45300 | $14.53 |
25 | $1.28760 | $32.19 |
100 | $1.10270 | $110.27 |
250 | $1.01456 | $253.64 |
500 | $0.96168 | $480.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.21523 | $1,215.23 |
2,000 | $1.03459 | $2,069.18 |
3,000 | $0.97711 | $2,931.33 |
5,000 | $0.91963 | $4,598.15 |
7,000 | $0.88679 | $6,207.53 |
10,000 | $0.85394 | $8,539.40 |
25,000 | $0.79646 | $19,911.50 |
50,000 | $0.78054 | $39,027.00 |