
P6KE39CA/B | |
---|---|
DigiKey Part Number | 13-P6KE39CA/BCT-ND - Cut Tape (CT) 13-P6KE39CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39CA/B |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98000 | $9.80 |
25 | $0.85960 | $21.49 |
100 | $0.73100 | $73.10 |
250 | $0.66944 | $167.36 |
500 | $0.63238 | $316.19 |
1,000 | $0.60168 | $601.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.60094 | $1,201.88 |
4,000 | $0.54331 | $2,173.24 |
6,000 | $0.51450 | $3,087.00 |
10,000 | $0.48938 | $4,893.80 |